
2367817-2 | |
|---|---|
DigiKey Part Number | 17-2367817-2TR-ND - Tape & Reel (TR) 17-2367817-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2367817-2 |
Description | DYNAMIC D1000 SL REC CONT M SIZE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2367817-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 7.87µin (0.200µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,79800 Kč | 57,98 Kč |
| 25 | 5,42240 Kč | 135,56 Kč |
| 50 | 5,16800 Kč | 258,40 Kč |
| 100 | 4,91980 Kč | 491,98 Kč |
| 250 | 4,61072 Kč | 1 152,68 Kč |
| 500 | 4,39008 Kč | 2 195,04 Kč |
| 1 000 | 4,18007 Kč | 4 180,07 Kč |
| 2 500 | 3,91816 Kč | 9 795,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,75705 Kč | 22 542,30 Kč |
| 12 000 | 3,57776 Kč | 42 933,12 Kč |
| 18 000 | 3,47690 Kč | 62 584,20 Kč |
| 30 000 | 3,35388 Kč | 100 616,40 Kč |
| 42 000 | 3,27526 Kč | 137 560,92 Kč |
| 60 000 | 3,19396 Kč | 191 637,60 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |





