
1-2366600-4 | |
|---|---|
DigiKey Part Number | 17-1-2366600-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2366600-4 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2366600-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,59120 Kč | 264,78 Kč |
| 50 | 10,08740 Kč | 504,37 Kč |
| 100 | 9,60450 Kč | 960,45 Kč |
| 250 | 9,00144 Kč | 2 250,36 Kč |
| 500 | 8,57138 Kč | 4 285,69 Kč |
| 1 000 | 8,16192 Kč | 8 161,92 Kč |
| 3 000 | 7,55305 Kč | 22 659,15 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



