
2367818-2 | |
|---|---|
DigiKey Part Number | 17-2367818-2-ND |
Manufacturer | |
Manufacturer Product Number | 2367818-2 |
Description | DYNAMIC D1000SL REC CONT M SIZE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2367818-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,44160 Kč | 186,04 Kč |
| 50 | 7,08480 Kč | 354,24 Kč |
| 100 | 6,74670 Kč | 674,67 Kč |
| 250 | 6,32460 Kč | 1 581,15 Kč |
| 500 | 6,02180 Kč | 3 010,90 Kč |
| 1 000 | 5,73413 Kč | 5 734,13 Kč |
| 2 500 | 5,37498 Kč | 13 437,45 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |




