12 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2366515-2

DigiKey Part Number
17-3-2366515-2-ND
Manufacturer
Manufacturer Product Number
3-2366515-2
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
3-2366515-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 181
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1027,65400 Kč276,54 Kč
2525,92000 Kč648,00 Kč
5024,67680 Kč1 233,84 Kč
10023,49680 Kč2 349,68 Kč
25022,02524 Kč5 506,31 Kč
50020,97322 Kč10 486,61 Kč
1 00019,97204 Kč19 972,04 Kč
2 50018,72207 Kč46 805,17 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč