16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
208488-3
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

208488-3

DigiKey Part Number
A122577-ND
Manufacturer
Manufacturer Product Number
208488-3
Description
CONN PLG HSG FMALE 16POS INLINE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
208488-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
16
Shell Size - Insert
22-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 938,96000 Kč1 938,96 Kč
101 648,19600 Kč16 481,96 Kč
301 525,35767 Kč45 760,73 Kč
501 471,42640 Kč73 571,32 Kč
1001 401,29940 Kč140 129,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 938,96000 Kč
Unit Price with VAT:2 346,14160 Kč