Socket Contact Tin-Lead Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66100-7

DigiKey Part Number
A1665TR-ND - Tape & Reel (TR)
A1665CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66100-7
Description
CONN SOCKET 16-18AWG TIN CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin-Lead Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66100-7 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-18 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin-Lead
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1016,37800 Kč163,78 Kč
2515,36200 Kč384,05 Kč
5014,62300 Kč731,15 Kč
10013,92380 Kč1 392,38 Kč
25013,05152 Kč3 262,88 Kč
50012,42788 Kč6 213,94 Kč
1 00011,83447 Kč11 834,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,94652 Kč43 786,08 Kč
8 00010,42438 Kč83 395,04 Kč
12 00010,13064 Kč121 567,68 Kč
20 0009,77241 Kč195 448,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč