207543-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207543-1

DigiKey Part Number
A29211-ND
Manufacturer
Manufacturer Product Number
207543-1
Description
CONN RCPT HSG 16POS 5.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black or Red 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
207543-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp and Solder
Fastening Type
Latch Lock
Color
Black or Red
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 130°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,35000 Kč111,35 Kč
1094,53600 Kč945,36 Kč
2588,61200 Kč2 215,30 Kč
7581,99680 Kč6 149,76 Kč
15078,08147 Kč11 712,22 Kč
30074,35563 Kč22 306,69 Kč
52571,47859 Kč37 526,26 Kč
1 05068,06949 Kč71 472,96 Kč
2 55064,99844 Kč165 746,02 Kč
Manufacturers Standard Package
Unit Price without VAT:111,35000 Kč
Unit Price with VAT:134,73350 Kč