
66098-9 | |
|---|---|
DigiKey Part Number | A1340TR-ND - Tape & Reel (TR) A1340CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66098-9 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66098-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,93800 Kč | 239,38 Kč |
| 25 | 22,42600 Kč | 560,65 Kč |
| 50 | 21,35500 Kč | 1 067,75 Kč |
| 100 | 20,33240 Kč | 2 033,24 Kč |
| 250 | 19,05864 Kč | 4 764,66 Kč |
| 500 | 18,14816 Kč | 9 074,08 Kč |
| 1 000 | 17,28177 Kč | 17 281,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,98536 Kč | 63 941,44 Kč |
| 8 000 | 15,22313 Kč | 121 785,04 Kč |
| 12 000 | 14,79421 Kč | 177 530,52 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

























