


206306-5 | |
|---|---|
DigiKey Part Number | A139172-ND |
Manufacturer | |
Manufacturer Product Number | 206306-5 |
Description | CONN RCPT HSG FMALE 37POS PNL MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206306-5 Models |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 37 | Note Contacts Sold Separately |
Shell Size - Insert 23-37 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,54000 Kč | 388,54 Kč |
| 10 | 330,12200 Kč | 3 301,22 Kč |
| 25 | 309,45400 Kč | 7 736,35 Kč |
| 50 | 294,67980 Kč | 14 733,99 Kč |
| 100 | 280,61910 Kč | 28 061,91 Kč |
| 300 | 259,70867 Kč | 77 912,60 Kč |
| 500 | 250,52544 Kč | 125 262,72 Kč |
| Unit Price without VAT: | 388,54000 Kč |
|---|---|
| Unit Price with VAT: | 470,13340 Kč |



















