Socket Contact Gold or PdNi +Gold Crimp 26-30 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66428-4

DigiKey Part Number
A25093-ND
Manufacturer
Manufacturer Product Number
66428-4
Description
CONN SOCKET 26-30AWG GOLD CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold Crimp 26-30 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66428-4 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
26-30 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 668
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,99000 Kč67,99 Kč
1057,70700 Kč577,07 Kč
2554,08240 Kč1 352,06 Kč
5051,50060 Kč2 575,03 Kč
10049,03960 Kč4 903,96 Kč
25045,96884 Kč11 492,21 Kč
50043,77486 Kč21 887,43 Kč
1 00041,68639 Kč41 686,39 Kč
3 00038,57969 Kč115 739,07 Kč
Manufacturers Standard Package
Unit Price without VAT:67,99000 Kč
Unit Price with VAT:82,26790 Kč