6 Position Connector Black Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Connector Black Panel Mount
202757-1
202757-1

202757-1

DigiKey Part Number
A30226-ND
Manufacturer
Manufacturer Product Number
202757-1
Description
CONN 6POS BLACK PNL MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Connector Black Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
202757-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount
Series
Connector Usage
Receptacle
Packaging
Bulk
Color
Black
Part Status
Active
Note
Contacts Sold Separately
Number of Positions
6
Base Product Number
Pitch
0.150" (3.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 815257,46649 Kč467 301,68 Kč
Manufacturers Standard Package
Unit Price without VAT:257,46649 Kč
Unit Price with VAT:311,53445 Kč