



201345-1 | |
|---|---|
DigiKey Part Number | A30183-ND |
Manufacturer | |
Manufacturer Product Number | 201345-1 |
Description | CONN 104POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201345-1 Models |
Category | Number of Rows 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Color Black |
Part Status Active | Note Contacts Sold Separately |
Number of Positions 104 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 117,85000 Kč | 1 117,85 Kč |
| 10 | 950,07200 Kč | 9 500,72 Kč |
| 35 | 869,74000 Kč | 30 440,90 Kč |
| 70 | 828,26429 Kč | 57 978,50 Kč |
| 105 | 804,93095 Kč | 84 517,75 Kč |
| Unit Price without VAT: | 1 117,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 352,59850 Kč |












