
200512-3 | |
|---|---|
DigiKey Part Number | A112953-ND |
Manufacturer | |
Manufacturer Product Number | 200512-3 |
Description | CONN 26POS BLUE PNL MNT |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Blue Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200512-3 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Box | Color Blue |
Part Status Active | Note Contacts Sold Separately |
Number of Positions 26 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | 817,90496 Kč | 621 607,77 Kč |
| Unit Price without VAT: | 817,90496 Kč |
|---|---|
| Unit Price with VAT: | 989,66500 Kč |












