
200512-2 | |
|---|---|
DigiKey Part Number | A30154-ND |
Manufacturer | |
Manufacturer Product Number | 200512-2 |
Description | CONN 26POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200512-2 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Bulk | Color Black |
Part Status Active | Note Contacts Sold Separately |
Number of Positions 26 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,88000 Kč | 357,88 Kč |
| 10 | 304,09400 Kč | 3 040,94 Kč |
| 25 | 285,05280 Kč | 7 126,32 Kč |
| 50 | 271,44680 Kč | 13 572,34 Kč |
| 152 | 250,97533 Kč | 38 148,25 Kč |
| 304 | 239,00678 Kč | 72 658,06 Kč |
| 608 | 227,61342 Kč | 138 388,96 Kč |
| Unit Price without VAT: | 357,88000 Kč |
|---|---|
| Unit Price with VAT: | 433,03480 Kč |













