
200346-2 | |
|---|---|
DigiKey Part Number | A30151-ND |
Manufacturer | |
Manufacturer Product Number | 200346-2 |
Description | CONN 20POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200346-2 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Bulk | Color Black |
Part Status Active | Note Contacts Sold Separately |
Number of Positions 20 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 015 | 514,41272 Kč | 522 128,91 Kč |
| Unit Price without VAT: | 514,41272 Kč |
|---|---|
| Unit Price with VAT: | 622,43939 Kč |













