
200336-1 | |
|---|---|
DigiKey Part Number | A25540-ND |
Manufacturer | |
Manufacturer Product Number | 200336-1 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 200336-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 119,47900 Kč | 1 194,79 Kč |
| 25 | 111,99480 Kč | 2 799,87 Kč |
| 50 | 106,64460 Kč | 5 332,23 Kč |
| 100 | 101,55260 Kč | 10 155,26 Kč |
| 250 | 95,19400 Kč | 23 798,50 Kč |
| 900 | 86,97394 Kč | 78 276,55 Kč |
| 1 800 | 82,82731 Kč | 149 089,16 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |


























