Socket Contact Gold Crimp 16-18 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200333-1

DigiKey Part Number
A25539-ND
Manufacturer
Manufacturer Product Number
200333-1
Description
CONN SOCKET 16-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 16-18 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
200333-1 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-18 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Machined
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,06000 Kč133,06 Kč
10113,07900 Kč1 130,79 Kč
25105,99600 Kč2 649,90 Kč
50100,93640 Kč5 046,82 Kč
10096,11670 Kč9 611,67 Kč
25090,09992 Kč22 524,98 Kč
50085,80162 Kč42 900,81 Kč
1 00081,70997 Kč81 709,97 Kč
Manufacturers Standard Package
Unit Price without VAT:133,06000 Kč
Unit Price with VAT:161,00260 Kč