
91539-1 | |
|---|---|
DigiKey Part Number | A29953-ND |
Manufacturer | |
Manufacturer Product Number | 91539-1 |
Description | TOOL HAND CRIMPER 14-22AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane and Circular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Backplane and Circular Contacts |
Series | Wire Gauge or Range - AWG 14-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 671,58000 Kč | 27 671,58 Kč |
| 5 | 25 652,87800 Kč | 128 264,39 Kč |
| Unit Price without VAT: | 27 671,58000 Kč |
|---|---|
| Unit Price with VAT: | 33 482,61180 Kč |







