
204219-1 | |
|---|---|
DigiKey Part Number | A25140-ND |
Manufacturer | |
Manufacturer Product Number | 204219-1 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 204219-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Machined | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,89000 Kč | 250,89 Kč |
| 10 | 213,22700 Kč | 2 132,27 Kč |
| 25 | 199,87080 Kč | 4 996,77 Kč |
| 50 | 190,33140 Kč | 9 516,57 Kč |
| 100 | 181,24680 Kč | 18 124,68 Kč |
| 250 | 169,90560 Kč | 42 476,40 Kč |
| 900 | 155,23814 Kč | 139 714,33 Kč |
| Unit Price without VAT: | 250,89000 Kč |
|---|---|
| Unit Price with VAT: | 303,57690 Kč |

























