
207896-1 | |
|---|---|
DigiKey Part Number | 207896-1-ND |
Manufacturer | |
Manufacturer Product Number | 207896-1 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 16-18 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 207896-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Machined | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 352,20371 Kč | 7 044 074,20 Kč |
| Unit Price without VAT: | 352,20371 Kč |
|---|---|
| Unit Price with VAT: | 426,16649 Kč |



