



201311-1 | |
|---|---|
DigiKey Part Number | A30182-ND |
Manufacturer | |
Manufacturer Product Number | 201311-1 |
Description | CONN 75POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 75 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201311-1 Models |
Category | Number of Rows 6 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Bulk | Color Black |
Part Status Active | Note Contacts Sold Separately |
Number of Positions 75 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,16000 Kč | 618,16 Kč |
| 10 | 525,32900 Kč | 5 253,29 Kč |
| 25 | 492,44840 Kč | 12 311,21 Kč |
| 50 | 468,95260 Kč | 23 447,63 Kč |
| 100 | 446,58510 Kč | 44 658,51 Kč |
| 250 | 418,65664 Kč | 104 664,16 Kč |
| 500 | 398,70418 Kč | 199 352,09 Kč |
| Unit Price without VAT: | 618,16000 Kč |
|---|---|
| Unit Price with VAT: | 747,97360 Kč |















