
2-520856-2 | |
|---|---|
DigiKey Part Number | A27841TR-ND - Tape & Reel (TR) A27841CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520856-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520856-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 25 | 8,08000 Kč | 202,00 Kč |
| 50 | 7,69360 Kč | 384,68 Kč |
| 100 | 7,32830 Kč | 732,83 Kč |
| 250 | 6,86804 Kč | 1 717,01 Kč |
| 500 | 6,53962 Kč | 3 269,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 6,17798 Kč | 10 502,57 Kč |
| 3 400 | 5,88302 Kč | 20 002,27 Kč |
| 5 100 | 5,71710 Kč | 29 157,21 Kč |
| 8 500 | 5,51477 Kč | 46 875,55 Kč |
| 11 900 | 5,38544 Kč | 64 086,74 Kč |
| 17 000 | 5,25169 Kč | 89 278,73 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |










