
2-520337-2 | |
|---|---|
DigiKey Part Number | A27835-ND |
Manufacturer | |
Manufacturer Product Number | 2-520337-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520337-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Red |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.165" (4.19mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,50900 Kč | 85,09 Kč |
| 25 | 7,96680 Kč | 199,17 Kč |
| 50 | 7,58720 Kč | 379,36 Kč |
| 100 | 7,22230 Kč | 722,23 Kč |
| 250 | 6,76888 Kč | 1 692,22 Kč |
| 500 | 6,44560 Kč | 3 222,80 Kč |
| 1 000 | 6,13777 Kč | 6 137,77 Kč |
| 3 000 | 5,67972 Kč | 17 039,16 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |










