0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-520340-2

DigiKey Part Number
A27838TR-ND - Tape & Reel (TR)
A27838CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-520340-2
Description
CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
3-520340-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Color
Blue
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.185" (4.70mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
108,07100 Kč80,71 Kč
257,55800 Kč188,95 Kč
507,19520 Kč359,76 Kč
1006,85100 Kč685,10 Kč
2506,42100 Kč1 605,25 Kč
5006,11442 Kč3 057,21 Kč
1 0005,82202 Kč5 822,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2005,67203 Kč12 478,47 Kč
4 4005,40129 Kč23 765,68 Kč
6 6005,24898 Kč34 643,27 Kč
11 0005,06320 Kč55 695,20 Kč
15 4004,94449 Kč76 145,15 Kč
22 0004,82171 Kč106 077,62 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč