
1775442-1 | |
|---|---|
DigiKey Part Number | A99967TR-ND - Tape & Reel (TR) A99967CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1775442-1 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1775442-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,56280 Kč | 14,07 Kč |
| 50 | 0,53760 Kč | 26,88 Kč |
| 100 | 0,51030 Kč | 51,03 Kč |
| 250 | 0,47792 Kč | 119,48 Kč |
| 500 | 0,45524 Kč | 227,62 Kč |
| 1 000 | 0,43319 Kč | 433,19 Kč |
| 2 500 | 0,40602 Kč | 1 015,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,36489 Kč | 5 473,35 Kč |
| 30 000 | 0,34745 Kč | 10 423,50 Kč |
| 45 000 | 0,33764 Kč | 15 193,80 Kč |
| 75 000 | 0,32569 Kč | 24 426,75 Kč |
| 105 000 | 0,31804 Kč | 33 394,20 Kč |
| 150 000 | 0,31014 Kč | 46 521,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


















