
1-1775441-2 | |
|---|---|
DigiKey Part Number | A99978-ND |
Manufacturer | |
Manufacturer Product Number | 1-1775441-2 |
Description | CONN RCPT HSG 12POS 1.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1775441-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,88800 Kč | 147,20 Kč |
| 50 | 5,60220 Kč | 280,11 Kč |
| 100 | 5,33350 Kč | 533,35 Kč |
| 250 | 4,99920 Kč | 1 249,80 Kč |
| 500 | 4,76066 Kč | 2 380,33 Kč |
| 1 000 | 4,53305 Kč | 4 533,05 Kč |
| 3 000 | 4,19470 Kč | 12 584,10 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




