
1775441-7 | |
|---|---|
DigiKey Part Number | A99973-ND |
Manufacturer | |
Manufacturer Product Number | 1775441-7 |
Description | CONN RCPT HSG 7POS 1.50MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1775441-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,54400 Kč | 113,60 Kč |
| 50 | 4,32560 Kč | 216,28 Kč |
| 100 | 4,11770 Kč | 411,77 Kč |
| 250 | 3,86028 Kč | 965,07 Kč |
| 500 | 3,67548 Kč | 1 837,74 Kč |
| 1 000 | 3,49974 Kč | 3 499,74 Kč |
| 3 000 | 3,23845 Kč | 9 715,35 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




