
1775441-6 | |
|---|---|
DigiKey Part Number | A99972-ND |
Manufacturer | |
Manufacturer Product Number | 1775441-6 |
Description | CONN RCPT HSG 6POS 1.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1775441-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,88880 Kč | 97,22 Kč |
| 50 | 3,70400 Kč | 185,20 Kč |
| 100 | 3,52560 Kč | 352,56 Kč |
| 250 | 3,30424 Kč | 826,06 Kč |
| 500 | 3,14634 Kč | 1 573,17 Kč |
| 1 000 | 2,99578 Kč | 2 995,78 Kč |
| 3 000 | 2,77216 Kč | 8 316,48 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




