
1775441-2 | |
|---|---|
DigiKey Part Number | A99968-ND |
Manufacturer | |
Manufacturer Product Number | 1775441-2 |
Description | CONN RCPT HSG 2POS 1.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1775441-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,36000 Kč | 59,00 Kč |
| 50 | 2,24260 Kč | 112,13 Kč |
| 100 | 2,13760 Kč | 213,76 Kč |
| 250 | 2,00320 Kč | 500,80 Kč |
| 500 | 1,90704 Kč | 953,52 Kč |
| 1 000 | 1,81591 Kč | 1 815,91 Kč |
| 3 000 | 1,68019 Kč | 5 040,57 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |










