
1775441-9 | |
|---|---|
DigiKey Part Number | A99975-ND |
Manufacturer | |
Manufacturer Product Number | 1775441-9 |
Description | CONN RCPT HSG 9POS 1.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1775441-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,57760 Kč | 114,44 Kč |
| 50 | 4,35500 Kč | 217,75 Kč |
| 100 | 4,14710 Kč | 414,71 Kč |
| 250 | 3,88716 Kč | 971,79 Kč |
| 500 | 3,70110 Kč | 1 850,55 Kč |
| 1 000 | 3,52430 Kč | 3 524,30 Kč |
| 3 000 | 3,26113 Kč | 9 783,39 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




