Parametric Equivalent

1-1775441-3 | |
|---|---|
DigiKey Part Number | A99979-ND |
Manufacturer | |
Manufacturer Product Number | 1-1775441-3 |
Description | CONN RCPT HSG 13POS 1.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1775441-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 25 | 8,14720 Kč | 203,68 Kč |
| 50 | 7,75240 Kč | 387,62 Kč |
| 100 | 7,38290 Kč | 738,29 Kč |
| 250 | 6,92012 Kč | 1 730,03 Kč |
| 500 | 6,58960 Kč | 3 294,80 Kč |
| 1 000 | 6,27462 Kč | 6 274,62 Kč |
| 3 000 | 5,80637 Kč | 17 419,11 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |





