



0874391300 | |
|---|---|
DigiKey Part Number | WM2097-ND |
Manufacturer | |
Manufacturer Product Number | 0874391300 |
Description | CONN RCPT HSG 13POS 1.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874391300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 Kč | 6,76 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 5,32320 Kč | 133,08 Kč |
| 50 | 5,06420 Kč | 253,21 Kč |
| 100 | 4,82390 Kč | 482,39 Kč |
| 250 | 4,52056 Kč | 1 130,14 Kč |
| 500 | 4,30470 Kč | 2 152,35 Kč |
| 1 000 | 4,09879 Kč | 4 098,79 Kč |
| 2 500 | 3,84206 Kč | 9 605,15 Kč |
| Unit Price without VAT: | 6,76000 Kč |
|---|---|
| Unit Price with VAT: | 8,17960 Kč |




