Connector Header Surface Mount 13 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0874371343

DigiKey Part Number
900-0874371343TR-ND - Tape & Reel (TR)
900-0874371343CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0874371343
Description
CONN HEADER SMD 13POS 1.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 13 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874371343 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.106" (2.70mm)
Series
Insulation Height
0.199" (5.05mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass Alloy
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Mated Stacking Heights
7.4mm
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Medical
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
1019,64600 Kč196,46 Kč
10016,69070 Kč1 669,07 Kč
50014,89624 Kč7 448,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,22107 Kč48 884,28 Kč
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč