Parametric Equivalent
Parametric Equivalent
Similar
Similar

176274-6 | |
|---|---|
DigiKey Part Number | A135228-ND |
Manufacturer | |
Manufacturer Product Number | 176274-6 |
Description | CONN PLUG HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176274-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,96893 Kč | 35 813,58 Kč |
| Unit Price without VAT: | 5,96893 Kč |
|---|---|
| Unit Price with VAT: | 7,22241 Kč |












