6 (Coax) Position Housing for Male Pins Connector Natural Through Hole Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88913-111LF

DigiKey Part Number
88913-111LF-ND
Manufacturer
Manufacturer Product Number
88913-111LF
Description
CONN PLUG HSG RACK & PNL 6P NAT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 (Coax) Position Housing for Male Pins Connector Natural Through Hole Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
88913-111LF Models
Product Attributes
Filter Similar Products
Category
Pitch
0.157" (4.00mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Connector Usage
Header
Part Status
Active
Features
Board Guide
Connector Type
Housing for Male Pins
Color
Natural
Connector Style
Rack and Panel
Note
Contacts Sold Separately
Number of Positions
6 (Coax)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00078,99292 Kč394 964,60 Kč
Unit Price without VAT:78,99292 Kč
Unit Price with VAT:95,58143 Kč