
176274-1 | |
|---|---|
DigiKey Part Number | A112716-ND |
Manufacturer | |
Manufacturer Product Number | 176274-1 |
Description | CONN PLUG HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176274-1 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 177901-6 | TE Connectivity AMP Connectors | 1 653 | A128223-ND | 7,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,88100 Kč | 58,81 Kč |
| 25 | 5,52240 Kč | 138,06 Kč |
| 50 | 5,25560 Kč | 262,78 Kč |
| 100 | 5,00530 Kč | 500,53 Kč |
| 250 | 4,69080 Kč | 1 172,70 Kč |
| 500 | 4,46684 Kč | 2 233,42 Kč |
| 1 000 | 4,25306 Kč | 4 253,06 Kč |
| 3 000 | 3,93571 Kč | 11 807,13 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |












