
175152-2 | |
|---|---|
DigiKey Part Number | A104081TR-ND - Tape & Reel (TR) A104081CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175152-2 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 175152-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 25 | 1,00800 Kč | 25,20 Kč |
| 50 | 0,95760 Kč | 47,88 Kč |
| 100 | 0,91130 Kč | 91,13 Kč |
| 250 | 0,85420 Kč | 213,55 Kč |
| 500 | 0,81304 Kč | 406,52 Kč |
| 1 000 | 0,77420 Kč | 774,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71603 Kč | 2 864,12 Kč |
| 8 000 | 0,68181 Kč | 5 454,48 Kč |
| 12 000 | 0,66254 Kč | 7 950,48 Kč |
| 20 000 | 0,63906 Kč | 12 781,20 Kč |
| 28 000 | 0,62407 Kč | 17 473,96 Kč |
| 40 000 | 0,60855 Kč | 24 342,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |













