Socket Contact Tin 22-26 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175151-2

DigiKey Part Number
A111075TR-ND - Tape & Reel (TR)
A111075CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175151-2
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
175151-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
250,73920 Kč18,48 Kč
500,70140 Kč35,07 Kč
1000,66980 Kč66,98 Kč
2500,62660 Kč156,65 Kč
5000,59676 Kč298,38 Kč
1 0000,56821 Kč568,21 Kč
2 5000,53251 Kč1 331,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,50702 Kč2 535,10 Kč
10 0000,48279 Kč4 827,90 Kč
15 0000,46915 Kč7 037,25 Kč
25 0000,45252 Kč11 313,00 Kč
35 0000,44190 Kč15 466,50 Kč
50 0000,43091 Kč21 545,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč