10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
176288-1
176288-1

176288-1

DigiKey Part Number
A128206-ND
Manufacturer
Manufacturer Product Number
176288-1
Description
CONN RCPT HSG 10POS 3.96MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
176288-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
2
Row Spacing
0.181" (4.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 579
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1019,90600 Kč199,06 Kč
2518,64640 Kč466,16 Kč
5017,75600 Kč887,80 Kč
10016,90550 Kč1 690,55 Kč
25015,84676 Kč3 961,69 Kč
50015,08958 Kč7 544,79 Kč
1 00014,36914 Kč14 369,14 Kč
2 50013,46954 Kč33 673,85 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč