



4-178842-1 | |
|---|---|
DigiKey Part Number | A122451-ND |
Manufacturer | |
Manufacturer Product Number | 4-178842-1 |
Description | CONN PLUG HSG 4POS 6.20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-178842-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 100 | 8,78770 Kč | 878,77 Kč |
| 500 | 7,84318 Kč | 3 921,59 Kč |
| 1 000 | 7,46857 Kč | 7 468,57 Kč |
| 5 000 | 6,66670 Kč | 33 333,50 Kč |
| 10 000 | 6,34866 Kč | 63 486,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





