



176271-1 | |
|---|---|
DigiKey Part Number | 176271-1-ND |
Manufacturer | |
Manufacturer Product Number | 176271-1 |
Description | CONN PLUG HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176271-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLP-02V | JST Sales America Inc. | 2 894 | 455-3552-ND | 0,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,37900 Kč | 33,79 Kč |
| 25 | 3,16160 Kč | 79,04 Kč |
| 50 | 3,00740 Kč | 150,37 Kč |
| 100 | 2,86350 Kč | 286,35 Kč |
| 250 | 2,68368 Kč | 670,92 Kč |
| 500 | 2,55522 Kč | 1 277,61 Kč |
| 1 000 | 2,43300 Kč | 2 433,00 Kč |
| 3 000 | 2,25121 Kč | 6 753,63 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |


















