Socket Contact Tin 16-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175156-2

DigiKey Part Number
A106280-ND
Manufacturer
Manufacturer Product Number
175156-2
Description
CONN SOCKET 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
175156-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 582
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
102,12700 Kč21,27 Kč
251,98560 Kč49,64 Kč
501,88960 Kč94,48 Kč
1001,79980 Kč179,98 Kč
2501,68680 Kč421,70 Kč
5001,60630 Kč803,15 Kč
1 0001,52954 Kč1 529,54 Kč
3 0001,41532 Kč4 245,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč