Socket Contact Tin 16-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175156-1

DigiKey Part Number
A106279-ND
Manufacturer
Manufacturer Product Number
175156-1
Description
CONN SOCKET 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
175156-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 044
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,71200 Kč37,12 Kč
253,47040 Kč86,76 Kč
503,30360 Kč165,18 Kč
1003,14500 Kč314,50 Kč
2502,94728 Kč736,82 Kč
5002,80632 Kč1 403,16 Kč
1 0002,67222 Kč2 672,22 Kč
3 0002,47263 Kč7 417,89 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč