
175153-1 | |
|---|---|
DigiKey Part Number | A106276-ND |
Manufacturer | |
Manufacturer Product Number | 175153-1 |
Description | CONN TAB 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 175153-1 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,46100 Kč | 24,61 Kč |
| 25 | 2,30240 Kč | 57,56 Kč |
| 50 | 2,18980 Kč | 109,49 Kč |
| 100 | 2,08350 Kč | 208,35 Kč |
| 250 | 1,95292 Kč | 488,23 Kč |
| 500 | 1,85990 Kč | 929,95 Kč |
| 1 000 | 1,77084 Kč | 1 770,84 Kč |
| 3 000 | 1,63848 Kč | 4 915,44 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |












