



176285-1 | |
|---|---|
DigiKey Part Number | A112718-ND |
Manufacturer | |
Manufacturer Product Number | 176285-1 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176285-1 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 16,53800 Kč | 165,38 Kč |
| 25 | 15,50800 Kč | 387,70 Kč |
| 50 | 14,76560 Kč | 738,28 Kč |
| 100 | 14,05870 Kč | 1 405,87 Kč |
| 250 | 13,17732 Kč | 3 294,33 Kč |
| 500 | 12,54750 Kč | 6 273,75 Kč |
| 1 000 | 11,94832 Kč | 11 948,32 Kč |
| 2 500 | 11,20024 Kč | 28 000,60 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |













