



9-178842-1 | |
|---|---|
DigiKey Part Number | A106328-ND |
Manufacturer | |
Manufacturer Product Number | 9-178842-1 |
Description | CONN PLUG HSG 9POS 6.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-178842-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 100 | 8,32570 Kč | 832,57 Kč |
| 500 | 7,43078 Kč | 3 715,39 Kč |
| 1 000 | 7,07570 Kč | 7 075,70 Kč |
| 5 000 | 6,31590 Kč | 31 579,50 Kč |
| 10 000 | 6,01456 Kč | 60 145,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |





