Parametric Equivalent
Parametric Equivalent
Similar
Similar

176274-4 | |
|---|---|
DigiKey Part Number | 176274-4-ND |
Manufacturer | |
Manufacturer Product Number | 176274-4 |
Description | CONN PLUG HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Yellow 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176274-4 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-177901-5 | TE Connectivity AMP Connectors | 0 | 17-1-177901-5-ND | 5,00030 Kč | Parametric Equivalent |
| 176274-1 | TE Connectivity AMP Connectors | 16 948 | A112716-ND | 6,88000 Kč | Parametric Equivalent |
| 176274-2 | TE Connectivity AMP Connectors | 0 | 176274-2-ND | 5,72430 Kč | Parametric Equivalent |
| 176274-6 | TE Connectivity AMP Connectors | 0 | A135228-ND | 5,92842 Kč | Parametric Equivalent |
| 176274-9 | TE Connectivity AMP Connectors | 0 | 176274-9-ND | 3,68249 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,78274 Kč | 34 696,44 Kč |
| Unit Price without VAT: | 5,78274 Kč |
|---|---|
| Unit Price with VAT: | 6,99712 Kč |












