Parametric Equivalent

1-177901-5 | |
|---|---|
DigiKey Part Number | 17-1-177901-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-177901-5 |
Description | POWER DBL LOCK PLUG HSG 6P BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-177901-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | 5,03447 Kč | 21 144,77 Kč |
| Unit Price without VAT: | 5,03447 Kč |
|---|---|
| Unit Price with VAT: | 6,09171 Kč |









