88913-101LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 16 948
Unit Price: 0,25000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,20402 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,20610 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,21129 Kč
Datasheet
6 (Coax) Position Housing for Male Pins Connector Natural Through Hole Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88913-101LF

DigiKey Part Number
88913-101LF-ND
Manufacturer
Manufacturer Product Number
88913-101LF
Description
CONN PLUG HSG RACK & PNL 6P NAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 (Coax) Position Housing for Male Pins Connector Natural Through Hole Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
88913-101LF Models
Product Attributes
Filter Similar Products
Category
Pitch
0.157" (4.00mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Connector Usage
Header
Part Status
Active
Features
Board Guide
Connector Type
Housing for Male Pins
Color
Natural
Connector Style
Rack and Panel
Note
Contacts Sold Separately
Number of Positions
6 (Coax)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
176274-1TE Connectivity AMP Connectors16 948A112716-ND0,25000 KčSimilar
176274-2TE Connectivity AMP Connectors0176274-2-ND0,20402 KčSimilar
176274-4TE Connectivity AMP Connectors0176274-4-ND0,20610 KčSimilar
176274-6TE Connectivity AMP Connectors0A135228-ND0,21129 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 00072,89701 Kč291 588,04 Kč
Manufacturers Standard Package
Unit Price without VAT:72,89701 Kč
Unit Price with VAT:88,20538 Kč