
172761-1 | |
|---|---|
DigiKey Part Number | 17-172761-1TR-ND - Tape & Reel (TR) 17-172761-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172761-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 172761-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.106" (1.50mm ~ 2.69mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,26200 Kč | 72,62 Kč |
| 25 | 6,80320 Kč | 170,08 Kč |
| 50 | 6,47500 Kč | 323,75 Kč |
| 100 | 6,16770 Kč | 616,77 Kč |
| 250 | 5,78032 Kč | 1 445,08 Kč |
| 500 | 5,50374 Kč | 2 751,87 Kč |
| 1 000 | 5,24082 Kč | 5 240,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,74099 Kč | 9 481,98 Kč |
| 4 000 | 4,51459 Kč | 18 058,36 Kč |
| 6 000 | 4,38728 Kč | 26 323,68 Kč |
| 10 000 | 4,23202 Kč | 42 320,20 Kč |
| 14 000 | 4,13276 Kč | 57 858,64 Kč |
| 20 000 | 4,03012 Kč | 80 602,40 Kč |
| 50 000 | 3,77805 Kč | 188 902,50 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |








